
SIT8918BE-21-XXE-33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-21-XXE-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-21-XXE-33.000000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 2.5V ~ 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 9,02600 € | 90,26 € |
| 25 | 8,53600 € | 213,40 € |
| 50 | 8,18380 € | 409,19 € |
| 100 | 7,84640 € | 784,64 € |
| 250 | 7,42204 € | 1.855,51 € |
| 500 | 7,11678 € | 3.558,39 € |
| 1.000 | 6,82452 € | 6.824,52 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |

