
SIT8918BE-21-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-21-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-21-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-21-XXE-25.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 2.5V ~ 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,18200 € | 31,82 € |
| 25 | 3,00920 € | 75,23 € |
| 50 | 2,88480 € | 144,24 € |
| 100 | 2,76560 € | 276,56 € |
| 250 | 2,61560 € | 653,90 € |
| 500 | 2,50768 € | 1.253,84 € |
| 1.000 | 2,40428 € | 2.404,28 € |
| 2.500 | 2,27431 € | 5.685,77 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

