
SIT8918BE-21-18N-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-21-18N-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-21-18N-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,06000 € | 30,60 € |
| 25 | 2,89320 € | 72,33 € |
| 50 | 2,77400 € | 138,70 € |
| 100 | 2,65930 € | 265,93 € |
| 250 | 2,51500 € | 628,75 € |
| 500 | 2,41122 € | 1.205,61 € |
| 1.000 | 2,31180 € | 2.311,80 € |
| 2.500 | 2,18684 € | 5.467,10 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

