


SIT8918BE-18-18E-37.125000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-18-18E-37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-18-18E-37.125000 |
Description | MEMS OSC XO 37.1250MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 2,01900 € | 20,19 € |
25 | 1,90960 € | 47,74 € |
50 | 1,83060 € | 91,53 € |
100 | 1,75480 € | 175,48 € |
250 | 1,65952 € | 414,88 € |
500 | 1,59100 € | 795,50 € |
1.000 | 1,52533 € | 1.525,33 € |
2.500 | 1,44276 € | 3.606,90 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |