


SIT8918BE-13-33N-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 6,17080 € | 154,27 € |
| 50 | 5,91620 € | 295,81 € |
| 100 | 5,67190 € | 567,19 € |
| 250 | 5,36488 € | 1.341,22 € |
| 500 | 5,14400 € | 2.572,00 € |
| 1.000 | 4,93246 € | 4.932,46 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

