


SIT8918BE-13-33E-34.600000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-34.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-34.600000 |
Description | MEMS OSC XO 34.6000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 34.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 34.6 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,06000 € | 2,06 € |
10 | 1,78600 € | 17,86 € |
25 | 1,68920 € | 42,23 € |
50 | 1,61920 € | 80,96 € |
100 | 1,55230 € | 155,23 € |
250 | 1,46800 € | 367,00 € |
500 | 1,40736 € | 703,68 € |
1.000 | 1,34925 € | 1.349,25 € |
2.500 | 1,27618 € | 3.190,45 € |
Unit Price without VAT: | 2,06000 € |
---|---|
Unit Price with VAT: | 2,45140 € |