


SIT8918BE-13-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,84100 € | 18,41 € |
| 25 | 1,74040 € | 43,51 € |
| 50 | 1,66860 € | 83,43 € |
| 100 | 1,59950 € | 159,95 € |
| 250 | 1,51268 € | 378,17 € |
| 500 | 1,45016 € | 725,08 € |
| 1.000 | 1,39031 € | 1.390,31 € |
| 2.500 | 1,31501 € | 3.287,53 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

