Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT8918BE-12-18E-50.000000G | |
|---|---|
DigiKey Part Number | 1473-30377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-18E-50.000000G |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8918AE-12-18E-50.000000 | SiTime | 0 | 1473-SIT8918AE-12-18E-50.000000-ND | 8,84000 € | Parametric Equivalent |
| SIT8918BA-11-18E-50.000000_6 | SiTime | 0 | 1473-SIT8918BA-11-18E-50.000000_6-ND | 11,15000 € | Parametric Equivalent |
| SIT8918BE-12-18E-50.000000 | SiTime | 108 | 1473-SIT8918BE-12-18E-50.000000-ND | 8,84000 € | Parametric Equivalent |
| SIT8924AA-12-18E-50.000000 | SiTime | 0 | 1473-SIT8924AA-12-18E-50.000000-ND | 12,22000 € | Parametric Equivalent |
| SIT8924BA-12-18E-50.000000 | SiTime | 0 | 1473-SIT8924BA-12-18E-50.000000-ND | 12,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34516 € | 336,29 € |
| Unit Price without VAT: | 1,34516 € |
|---|---|
| Unit Price with VAT: | 1,60074 € |


