


SIT8918BE-12-18E-37.125000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-12-18E-37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-18E-37.125000 |
Description | MEMS OSC XO 37.1250MHZ LVCMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,42000 € | 2,42 € |
10 | 2,10200 € | 21,02 € |
25 | 1,98720 € | 49,68 € |
50 | 1,90520 € | 95,26 € |
100 | 1,82640 € | 182,64 € |
250 | 1,72732 € | 431,83 € |
500 | 1,65594 € | 827,97 € |
1.000 | 1,58760 € | 1.587,60 € |
2.500 | 1,50167 € | 3.754,18 € |
Unit Price without VAT: | 2,42000 € |
---|---|
Unit Price with VAT: | 2,87980 € |