


SIT8918BE-12-18E-36.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-12-18E-36.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-18E-36.000000 |
Description | MEMS OSC XO 36.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 $ | 2,82 $ |
| 10 | 2,45000 $ | 24,50 $ |
| 25 | 2,31680 $ | 57,92 $ |
| 50 | 2,22100 $ | 111,05 $ |
| 100 | 2,12920 $ | 212,92 $ |
| 250 | 2,01364 $ | 503,41 $ |
| 500 | 1,93046 $ | 965,23 $ |
| 1.000 | 1,85078 $ | 1.850,78 $ |
| 2.500 | 1,75060 $ | 4.376,50 $ |
| Unit Price without VAT: | 2,82000 $ |
|---|---|
| Unit Price with VAT: | 3,35580 $ |

