


SIT8918BE-11-33S-11.059200 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-11-33S-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-33S-11.059200 |
Description | MEMS OSC XO 11.0592MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,06280 € | 51,57 € |
| 50 | 1,97780 € | 98,89 € |
| 100 | 1,89590 € | 189,59 € |
| 250 | 1,79300 € | 448,25 € |
| 500 | 1,71898 € | 859,49 € |
| 1.000 | 1,64804 € | 1.648,04 € |
| 2.500 | 1,55884 € | 3.897,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

