


SIT8918BE-11-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-11-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,08880 € | 52,22 € |
| 50 | 2,00260 € | 100,13 € |
| 100 | 1,91970 € | 191,97 € |
| 250 | 1,81560 € | 453,90 € |
| 500 | 1,74062 € | 870,31 € |
| 1.000 | 1,66879 € | 1.668,79 € |
| 2.500 | 1,57847 € | 3.946,18 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

