


SIT8918BE-11-25E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-11-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,14560 € | 53,64 € |
| 50 | 2,05680 € | 102,84 € |
| 100 | 1,97180 € | 197,18 € |
| 250 | 1,86476 € | 466,19 € |
| 500 | 1,78774 € | 893,87 € |
| 1.000 | 1,71396 € | 1.713,96 € |
| 2.500 | 1,62120 € | 4.053,00 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

