


SIT8918BE-11-18E-66.666667 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-11-18E-66.666667-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-18E-66.666667 |
Description | MEMS OSC XO 66.666667MHZ LVCMOS |
Customer Reference | |
Detailed Description | 66.666667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666667 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,53000 € | 2,53 € |
10 | 2,20200 € | 22,02 € |
25 | 2,08200 € | 52,05 € |
50 | 1,99620 € | 99,81 € |
100 | 1,91350 € | 191,35 € |
250 | 1,80968 € | 452,42 € |
500 | 1,73496 € | 867,48 € |
1.000 | 1,66336 € | 1.663,36 € |
2.500 | 1,57333 € | 3.933,32 € |
Unit Price without VAT: | 2,53000 € |
---|---|
Unit Price with VAT: | 3,01070 € |