
SIT8918BA-82-33E-20.480000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-82-33E-20.480000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-82-33E-20.480000 |
Description | MEMS OSC XO 20.4800MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20.48 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
10 | 2,55600 € | 25,56 € |
25 | 2,41680 € | 60,42 € |
50 | 2,31700 € | 115,85 € |
100 | 2,22140 € | 222,14 € |
250 | 2,10084 € | 525,21 € |
500 | 2,01408 € | 1.007,04 € |
1.000 | 1,93101 € | 1.931,01 € |
2.500 | 1,82655 € | 4.566,38 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |