
SIT8918BA-71-18N-38.400000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-71-18N-38.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-71-18N-38.400000 |
Description | MEMS OSC XO 38.4000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,05000 € | 3,05 € |
10 | 2,65100 € | 26,51 € |
25 | 2,50680 € | 62,67 € |
50 | 2,40320 € | 120,16 € |
100 | 2,30380 € | 230,38 € |
250 | 2,17884 € | 544,71 € |
500 | 2,08888 € | 1.044,44 € |
1.000 | 2,00273 € | 2.002,73 € |
2.500 | 1,89440 € | 4.736,00 € |
Unit Price without VAT: | 3,05000 € |
---|---|
Unit Price with VAT: | 3,62950 € |