
SIT8918BA-33-XXS-2.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-33-XXS-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-33-XXS-2.000000 |
Description | MEMS OSC XO2MHZ SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 8.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
10 | 2,24700 € | 22,47 € |
25 | 2,12520 € | 53,13 € |
50 | 2,03720 € | 101,86 € |
100 | 1,95300 € | 195,30 € |
250 | 1,84708 € | 461,77 € |
500 | 1,77080 € | 885,40 € |
1.000 | 1,69772 € | 1.697,72 € |
2.500 | 1,60585 € | 4.014,62 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,07020 € |