
SIT8918BA-33-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-33-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-33-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,10560 € | 52,64 € |
| 50 | 2,01860 € | 100,93 € |
| 100 | 1,93510 € | 193,51 € |
| 250 | 1,83008 € | 457,52 € |
| 500 | 1,75450 € | 877,25 € |
| 1.000 | 1,68209 € | 1.682,09 € |
| 2.500 | 1,59106 € | 3.977,65 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

