
SIT8918BA-22-33S-1.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-22-33S-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-22-33S-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,80000 $ | 4,80 $ |
10 | 4,17500 $ | 41,75 $ |
25 | 3,94800 $ | 98,70 $ |
50 | 3,78460 $ | 189,23 $ |
100 | 3,62820 $ | 362,82 $ |
250 | 3,43152 $ | 857,88 $ |
500 | 3,29000 $ | 1.645,00 $ |
1.000 | 3,15443 $ | 3.154,43 $ |
2.500 | 2,98398 $ | 7.459,95 $ |
Unit Price without VAT: | 4,80000 $ |
---|---|
Unit Price with VAT: | 5,71200 $ |