4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BA-22-33E-26.000000

DigiKey Part Number
1473-SIT8918BA-22-33E-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-22-33E-26.000000
Description
MEMS OSC XO 26.0000MHZ LVCMOS
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.224
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,58100 €35,81 €
253,38640 €84,66 €
503,24640 €162,32 €
1003,11230 €311,23 €
2502,94356 €735,89 €
5002,82216 €1.411,08 €
1.0002,70587 €2.705,87 €
2.5002,55966 €6.399,15 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €