
SIT8918BA-22-18S-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-22-18S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-22-18S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,62100 € | 106,21 € |
| 25 | 10,04520 € | 251,13 € |
| 50 | 9,63080 € | 481,54 € |
| 100 | 9,23380 € | 923,38 € |
| 250 | 8,73484 € | 2.183,71 € |
| 500 | 8,37586 € | 4.187,93 € |
| 1.000 | 8,15705 € | 8.157,05 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

