


SIT8918BA-18-18E-33.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-18-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-18-18E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,85000 € | 2,85 € |
10 | 2,47200 € | 24,72 € |
25 | 2,33840 € | 58,46 € |
50 | 2,24160 € | 112,08 € |
100 | 2,14890 € | 214,89 € |
250 | 2,03228 € | 508,07 € |
500 | 1,94838 € | 974,19 € |
1.000 | 1,86801 € | 1.868,01 € |
2.500 | 1,76694 € | 4.417,35 € |
Unit Price without VAT: | 2,85000 € |
---|---|
Unit Price with VAT: | 3,39150 € |