


SIT8918BA-12-33E-40.680000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-12-33E-40.680000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-12-33E-40.680000_6 |
Description | MEMS OSC XO 40.6800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40.68 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40.68 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,93000 € | 2,93 € |
10 | 2,55300 € | 25,53 € |
25 | 2,41400 € | 60,35 € |
50 | 2,31440 € | 115,72 € |
100 | 2,21870 € | 221,87 € |
250 | 2,09836 € | 524,59 € |
500 | 2,01172 € | 1.005,86 € |
1.000 | 1,92873 € | 1.928,73 € |
2.500 | 1,82439 € | 4.560,97 € |
Unit Price without VAT: | 2,93000 € |
---|---|
Unit Price with VAT: | 3,48670 € |