


SIT8918BA-12-18S-23.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-12-18S-23.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-12-18S-23.000000 |
Description | MEMS OSC XO 23.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 23 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,43080 € | 60,77 € |
| 50 | 2,33020 € | 116,51 € |
| 100 | 2,23400 € | 223,40 € |
| 250 | 2,11280 € | 528,20 € |
| 500 | 2,02554 € | 1.012,77 € |
| 1.000 | 1,94199 € | 1.941,99 € |
| 2.500 | 1,83694 € | 4.592,35 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

