


SIT8918BA-11-33S-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-11-33S-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-33S-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 8mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 8.5µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,68800 € | 96,88 € |
| 25 | 9,16280 € | 229,07 € |
| 50 | 8,78480 € | 439,24 € |
| 100 | 8,42250 € | 842,25 € |
| 250 | 7,96720 € | 1.991,80 € |
| 500 | 7,63964 € | 3.819,82 € |
| 1.000 | 7,35537 € | 7.355,37 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

