


SIT8918BA-11-18N-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-11-18N-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-18N-2.000000 |
Description | MEMS OSC XO 2.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,68800 € | 96,88 € |
| 25 | 9,16280 € | 229,07 € |
| 50 | 8,78480 € | 439,24 € |
| 100 | 8,42250 € | 842,25 € |
| 250 | 7,96720 € | 1.991,80 € |
| 500 | 7,63964 € | 3.819,82 € |
| 1.000 | 7,35537 € | 7.355,37 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

