


SIT8918AE-13-33N-45.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-13-33N-45.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-13-33N-45.000000 |
Description | MEMS OSC XO 45.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,70080 € | 42,52 € |
| 50 | 1,63040 € | 81,52 € |
| 100 | 1,56300 € | 156,30 € |
| 250 | 1,47812 € | 369,53 € |
| 500 | 1,41704 € | 708,52 € |
| 1.000 | 1,35853 € | 1.358,53 € |
| 2.500 | 1,28496 € | 3.212,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

