
SIT8918AA-32-33E-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918AA-32-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AA-32-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
10 | 2,55500 € | 25,55 € |
25 | 2,41560 € | 60,39 € |
50 | 2,31580 € | 115,79 € |
100 | 2,22000 € | 222,00 € |
250 | 2,09960 € | 524,90 € |
500 | 2,01290 € | 1.006,45 € |
1.000 | 1,92988 € | 1.929,88 € |
2.500 | 1,82548 € | 4.563,70 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |