

SIT8256AI-8F-33E-156.257800Y | |
---|---|
DigiKey Part Number | SIT8256AI-8F-33E-156.257800Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8256AI-8F-33E-156.257800Y |
Description | MEMS OSC XO 156.2578MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.2578 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 156.2578 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 6,52009 € | 6.520,09 € |
Unit Price without VAT: | 6,52009 € |
---|---|
Unit Price with VAT: | 7,75891 € |