
SIT8225AI-83-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AI-83-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-83-33E-25.000000 |
Description | -40 TO 85C, 7050, 50PPM, 3.3V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,96480 € | 49,12 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,80540 € | 180,54 € |
| 250 | 1,70740 € | 426,85 € |
| 500 | 1,63690 € | 818,45 € |
| 1.000 | 1,56933 € | 1.569,33 € |
| 2.500 | 1,48438 € | 3.710,95 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

