
SIT8225AI-82-28E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AI-82-28E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-82-28E-25.000000 |
Description | -40 TO 85C, 7050, 25PPM, 2.8V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,69600 € | 26,96 € |
| 50 | 2,56120 € | 128,06 € |
| 100 | 2,29160 € | 229,16 € |
| 500 | 2,15676 € | 1.078,38 € |
| 1.000 | 1,88718 € | 1.887,18 € |
| 2.500 | 1,75238 € | 4.380,95 € |
| 5.000 | 1,68498 € | 8.424,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

