Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT8225AI-3F-18E-25.000000X | |
|---|---|
DigiKey Part Number | SIT8225AI-3F-18E-25.000000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-3F-18E-25.000000X |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-3F-18E-25.000000T | SiTime | 0 | SIT8208AI-3F-18E-25.000000T-ND | 3,49283 € | Parametric Equivalent |
| SIT8208AI-3F-18E-25.000000X | SiTime | 0 | SIT8208AI-3F-18E-25.000000X-ND | 4,13624 € | Parametric Equivalent |
| SIT8208AI-3F-18E-25.000000Y | SiTime | 0 | SIT8208AI-3F-18E-25.000000Y-ND | 3,49283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,13624 € | 1.034,06 € |
| Unit Price without VAT: | 4,13624 € |
|---|---|
| Unit Price with VAT: | 4,92213 € |


