
SIT8225AI-22-28E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AI-22-28E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-22-28E-25.000000 |
Description | -40 TO 85C, 3225, 25PPM, 2.8V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,23360 € | 55,84 € |
| 50 | 2,14140 € | 107,07 € |
| 100 | 2,05290 € | 205,29 € |
| 250 | 1,94144 € | 485,36 € |
| 500 | 1,86128 € | 930,64 € |
| 1.000 | 1,78448 € | 1.784,48 € |
| 2.500 | 1,68792 € | 4.219,80 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

