
SIT8225AC-22-28E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AC-22-28E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AC-22-28E-25.000000 |
Description | -20 TO 70C, 3225, 25PPM, 2.8V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,27720 € | 56,93 € |
| 50 | 2,18320 € | 109,16 € |
| 100 | 2,09300 € | 209,30 € |
| 250 | 1,97940 € | 494,85 € |
| 500 | 1,89764 € | 948,82 € |
| 1.000 | 1,81935 € | 1.819,35 € |
| 2.500 | 1,72090 € | 4.302,25 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

