
SIT8225AC-21-25S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AC-21-25S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AC-21-25S-25.000000 |
Description | -20 TO 70C, 3225, 20PPM, 2.5V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,43200 € | 24,32 € |
| 25 | 2,30040 € | 57,51 € |
| 50 | 2,20540 € | 110,27 € |
| 100 | 2,11430 € | 211,43 € |
| 250 | 1,99956 € | 499,89 € |
| 500 | 1,91704 € | 958,52 € |
| 1.000 | 1,83795 € | 1.837,95 € |
| 2.500 | 1,73851 € | 4.346,27 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

