
SIT8209AI-G3-28S-166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G3-28S-166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G3-28S-166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,71280 € | 85,64 € |
| 100 | 1,64200 € | 164,20 € |
| 250 | 1,55288 € | 388,22 € |
| 500 | 1,48870 € | 744,35 € |
| 1.000 | 1,42725 € | 1.427,25 € |
| 2.500 | 1,34998 € | 3.374,95 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

