150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-G3-28S-150.000000

DigiKey Part Number
1473-SIT8209AI-G3-28S-150.000000-ND
Manufacturer
Manufacturer Product Number
SIT8209AI-G3-28S-150.000000
Description
MEMS OSC XO 150.0000MHZ LVCMOS
Customer Reference
Detailed Description
150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
31mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,88900 €18,89 €
251,78680 €44,67 €
501,71280 €85,64 €
1001,64200 €164,20 €
2501,55288 €388,22 €
5001,48870 €744,35 €
1.0001,42725 €1.427,25 €
2.5001,34998 €3.374,95 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €