
SIT8209AI-G2-33E-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-33E-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-33E-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,20440 € | 55,11 € |
| 50 | 2,11300 € | 105,65 € |
| 100 | 2,02560 € | 202,56 € |
| 250 | 1,91572 € | 478,93 € |
| 500 | 1,83658 € | 918,29 € |
| 1.000 | 1,76081 € | 1.760,81 € |
| 2.500 | 1,66554 € | 4.163,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

