
SIT8209AI-G2-33E-180.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-33E-180.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-33E-180.000000 |
Description | MEMS OSC XO 180.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 180 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,19760 € | 109,88 € |
| 100 | 2,10660 € | 210,66 € |
| 250 | 1,99232 € | 498,08 € |
| 500 | 1,91004 € | 955,02 € |
| 1.000 | 1,83125 € | 1.831,25 € |
| 2.500 | 1,73215 € | 4.330,38 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

