
SIT8209AI-G1-25E-166.666666 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-G1-25E-166.666666-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G1-25E-166.666666 |
Description | MEMS OSC XO 166.666666MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.666666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.666666 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,49400 € | 24,94 € |
25 | 2,35800 € | 58,95 € |
50 | 2,26040 € | 113,02 € |
100 | 2,16710 € | 216,71 € |
250 | 2,04948 € | 512,37 € |
500 | 1,96488 € | 982,44 € |
1.000 | 1,88382 € | 1.883,82 € |
2.500 | 1,78190 € | 4.454,75 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |