
SIT8209AI-G1-18S-166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G1-18S-166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G1-18S-166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,33640 € | 58,41 € |
| 50 | 2,23960 € | 111,98 € |
| 100 | 2,14710 € | 214,71 € |
| 250 | 2,03060 € | 507,65 € |
| 500 | 1,94678 € | 973,39 € |
| 1.000 | 1,86647 € | 1.866,47 € |
| 2.500 | 1,76549 € | 4.413,73 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

