
SIT8209AI-83-33S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-83-33S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-83-33S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,08000 € | 20,80 € |
| 25 | 1,96680 € | 49,17 € |
| 50 | 1,88520 € | 94,26 € |
| 100 | 1,80730 € | 180,73 € |
| 250 | 1,70920 € | 427,30 € |
| 500 | 1,63860 € | 819,30 € |
| 1.000 | 1,57097 € | 1.570,97 € |
| 2.500 | 1,48592 € | 3.714,80 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

