
SIT8209AI-83-25E-150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-83-25E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-83-25E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 2,01800 € | 20,18 € |
25 | 1,90840 € | 47,71 € |
50 | 1,82960 € | 91,48 € |
100 | 1,75390 € | 175,39 € |
250 | 1,65876 € | 414,69 € |
500 | 1,59022 € | 795,11 € |
1.000 | 1,52459 € | 1.524,59 € |
2.500 | 1,44206 € | 3.605,15 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |