
SIT8209AI-82-28S-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-82-28S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-82-28S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,33160 € | 58,29 € |
| 50 | 2,23480 € | 111,74 € |
| 100 | 2,14250 € | 214,25 € |
| 250 | 2,02628 € | 506,57 € |
| 500 | 1,94262 € | 971,31 € |
| 1.000 | 1,86247 € | 1.862,47 € |
| 2.500 | 1,76172 € | 4.404,30 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

