
SIT8209AI-82-28E-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-82-28E-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-82-28E-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,49700 € | 24,97 € |
| 25 | 2,36080 € | 59,02 € |
| 50 | 2,26300 € | 113,15 € |
| 100 | 2,16950 € | 216,95 € |
| 250 | 2,05176 € | 512,94 € |
| 500 | 1,96708 € | 983,54 € |
| 1.000 | 1,88592 € | 1.885,92 € |
| 2.500 | 1,78390 € | 4.459,75 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

