
SIT8209AI-82-18S-166.660000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-82-18S-166.660000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-82-18S-166.660000 |
Description | MEMS OSC XO 166.6600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.66 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,48800 € | 24,88 € |
25 | 2,35320 € | 58,83 € |
50 | 2,25560 € | 112,78 € |
100 | 2,16240 € | 216,24 € |
250 | 2,04508 € | 511,27 € |
500 | 1,96068 € | 980,34 € |
1.000 | 1,87978 € | 1.879,78 € |
2.500 | 1,77810 € | 4.445,25 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |