
SIT8209AI-33-33E-150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-33-33E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-33-33E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,96280 € | 49,07 € |
| 50 | 1,88180 € | 94,09 € |
| 100 | 1,80400 € | 180,40 € |
| 250 | 1,70612 € | 426,53 € |
| 500 | 1,63564 € | 817,82 € |
| 1.000 | 1,56812 € | 1.568,12 € |
| 2.500 | 1,48322 € | 3.708,05 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

