
SIT8209AI-33-25S-200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-33-25S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-33-25S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,91100 € | 19,11 € |
25 | 1,80720 € | 45,18 € |
50 | 1,73260 € | 86,63 € |
100 | 1,66090 € | 166,09 € |
250 | 1,57072 € | 392,68 € |
500 | 1,50586 € | 752,93 € |
1.000 | 1,44369 € | 1.443,69 € |
2.500 | 1,36552 € | 3.413,80 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |