
SIT8209AI-32-28E-98.304000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-32-28E-98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-32-28E-98.304000 |
Description | MEMS OSC XO 98.3040MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 98.304 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 2,35600 € | 23,56 € |
25 | 2,22840 € | 55,71 € |
50 | 2,13620 € | 106,81 € |
100 | 2,04800 € | 204,80 € |
250 | 1,93684 € | 484,21 € |
500 | 1,85688 € | 928,44 € |
1.000 | 1,78027 € | 1.780,27 € |
2.500 | 1,68393 € | 4.209,82 € |
Unit Price without VAT: | 2,71000 € |
---|---|
Unit Price with VAT: | 3,22490 € |