
SIT8209AI-31-33S-133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-31-33S-133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-31-33S-133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,71300 € | 27,13 € |
| 25 | 2,56560 € | 64,14 € |
| 50 | 2,45940 € | 122,97 € |
| 100 | 2,35770 € | 235,77 € |
| 250 | 2,22980 € | 557,45 € |
| 500 | 2,13778 € | 1.068,89 € |
| 1.000 | 2,04959 € | 2.049,59 € |
| 2.500 | 1,93873 € | 4.846,82 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

